T491R106M004ANAUTO7280 vs TMCR106M4EHR feature comparison

T491R106M004ANAUTO7280 KEMET Corporation

Buy Now Datasheet

TMCR106M4EHR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ
Height 1.2 mm 1.2 mm
Length 2 mm 2.05 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard AEC-Q200
Size Code 0805 0805
Surface Mount YES YES
Terminal Shape J BEND WRAPAROUND
Width 1.3 mm 1.3 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Leakage Current 0.00032 mA
Package Shape RECTANGULAR PACKAGE
Terminal Finish Gold (Au)

Compare T491R106M004ANAUTO7280 with alternatives

Compare TMCR106M4EHR with alternatives