Part Details for T491R106M004ANAUTO7280 by KEMET Corporation
Overview of T491R106M004ANAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491R106M004ANAUTO7280
T491R106M004ANAUTO7280 CAD Models
T491R106M004ANAUTO7280 Part Data Attributes
|
T491R106M004ANAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491R106M004ANAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.2 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for T491R106M004ANAUTO7280
This table gives cross-reference parts and alternative options found for T491R106M004ANAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491R106M004ANAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TAJR106M004PNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | T491R106M004ANAUTO7280 vs TAJR106M004PNJ |
T452P11060GMAB | Fenghua (HK) Electronics Ltd | Check for Price | CAP,TANTALUM / TA2O5,10UF,4VDC,20% -TOL,20% +TOL | T491R106M004ANAUTO7280 vs T452P11060GMAB |
TPSR106M004Y3000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | T491R106M004ANAUTO7280 vs TPSR106M004Y3000 |
T491R106M004AH7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | T491R106M004ANAUTO7280 vs T491R106M004AH7280 |
TMCR106M4EHR | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, LEAD FREE | T491R106M004ANAUTO7280 vs TMCR106M4EHR |
T494R106M004ATAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491R106M004ANAUTO7280 vs T494R106M004ATAUTO |
T491R106M004AM | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | T491R106M004ANAUTO7280 vs T491R106M004AM |
XRCA45LR106M004ST | PRO-AN Electronic Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 0805, | T491R106M004ANAUTO7280 vs XRCA45LR106M004ST |
278M4001106MN | Matsuo Electric Co Ltd | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | T491R106M004ANAUTO7280 vs 278M4001106MN |
TPSR106M004P3000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | T491R106M004ANAUTO7280 vs TPSR106M004P3000 |