T435-600B-TR
vs
T435-800B-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
TO-252
TO-252
Package Description
DPAK-3
DPAK-3
Pin Count
3
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
400 V/us
400 V/us
DC Gate Trigger Current-Max
35 mA
35 mA
DC Gate Trigger Voltage-Max
1.3 V
1.3 V
Holding Current-Max
35 mA
35 mA
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Leakage Current-Max
0.005 mA
0.005 mA
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Voltage
600 V
800 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Device Type
SNUBBERLESS TRIAC
SNUBBERLESS TRIAC
Base Number Matches
1
1
Factory Lead Time
15 Weeks
Compare T435-600B-TR with alternatives
Compare T435-800B-TR with alternatives