T435-800B-TR
vs
BT136S-600
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
STMICROELECTRONICS
PHILIPS SEMICONDUCTORS
Part Package Code
TO-252
Package Description
DPAK-3
,
Pin Count
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
400 V/us
100 V/us
DC Gate Trigger Current-Max
35 mA
35 mA
DC Gate Trigger Voltage-Max
1.3 V
1.5 V
Holding Current-Max
35 mA
15 mA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Leakage Current-Max
0.005 mA
0.5 mA
Moisture Sensitivity Level
1
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Voltage
800 V
600 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
SNUBBERLESS TRIAC
TRIAC
Base Number Matches
1
3
On-State Voltage-Max
1.7 V
Compare T435-800B-TR with alternatives