T435-600B-TR vs 934049290118 feature comparison

T435-600B-TR STMicroelectronics

Buy Now Datasheet

934049290118 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS WEEN SEMICONDUCTORS CO LTD
Part Package Code TO-252
Package Description DPAK-3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer STMicroelectronics
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 400 V/us
DC Gate Trigger Current-Max 35 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 35 mA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Leakage Current-Max 0.005 mA
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Device Type SNUBBERLESS TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 2

Compare T435-600B-TR with alternatives

Compare 934049290118 with alternatives