T428P686K025AT63107280 vs T95R686K025LZAS feature comparison

T428P686K025AT63107280 KEMET Corporation

Buy Now Datasheet

T95R686K025LZAS Vishay Sprague

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY SPRAGUE
Package Description , 2824 , 2824
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 200 mΩ
Height 3.5 mm
JESD-609 Code e3 e0
Length 7.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Packing Method TR, Plastic, 13 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 2824 2824
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Width 6 mm
Base Number Matches 1 2
HTS Code 8532.21.00.50
Leakage Current 0.017 mA
Manufacturer Series T95
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Tan Delta 0.06
Terminal Shape WRAPAROUND

Compare T428P686K025AT63107280 with alternatives

Compare T95R686K025LZAS with alternatives