T428P686K025AT63107280 vs T95R686K025CSAS feature comparison

T428P686K025AT63107280 KEMET Corporation

Buy Now Datasheet

T95R686K025CSAS Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2824 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 200 mΩ 200 mΩ
Height 3.5 mm 3.5 mm
JESD-609 Code e3 e3
Length 7.2 mm 7.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 2824 2824
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL
Width 6 mm 6 mm
Base Number Matches 1 2
Factory Lead Time 15 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ
Leakage Current 0.017 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Tan Delta 0.06
Terminal Shape WRAPAROUND

Compare T428P686K025AT63107280 with alternatives

Compare T95R686K025CSAS with alternatives