T428P686K025AT63107280 vs T428P686K025BH63207280 feature comparison

T428P686K025AT63107280 KEMET Corporation

Buy Now Datasheet

T428P686K025BH63207280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2824 , 2824
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 200 mΩ 95 mΩ
Height 3.5 mm 3.5 mm
JESD-609 Code e3 e0
Length 7.2 mm 7.2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 2824 2824
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Width 6 mm 6 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.017 mA
Mounting Feature SURFACE MOUNT
Ripple Current 740 mA
Surface Mount YES
Tan Delta 0.06
Terminal Shape ONE SURFACE

Compare T428P686K025AT63107280 with alternatives

Compare T428P686K025BH63207280 with alternatives