T410-600W-TR
vs
BT136X-600,127
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
NXP SEMICONDUCTORS
Package Description
,
PLASTIC, FULL PACK-3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Critical Rate of Rise of Off-State Voltage-Min
40 V/us
100 V/us
DC Gate Trigger Current-Max
10 mA
35 mA
DC Gate Trigger Voltage-Max
1.3 V
1.5 V
Holding Current-Max
15 mA
15 mA
JESD-609 Code
e3
e3
Leakage Current-Max
1 mA
0.5 mA
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN
Trigger Device Type
TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
2
Part Package Code
TO-220
Pin Count
3
Manufacturer Package Code
SOT186A
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Additional Feature
SENSITIVE GATE
Case Connection
ISOLATED
Configuration
SINGLE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Repetitive Peak Off-state Leakage Current-Max
500 µA
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare T410-600W-TR with alternatives
Compare BT136X-600,127 with alternatives
BT136X-600,127 vs BT136X-600F
BT136X-600,127 vs BT136X-600D,127
BT136X-600,127 vs BT136X-600F,127
BT136X-600,127 vs L6004L9
BT136X-600,127 vs BT136X-600E
BT136X-600,127 vs T410-600-W
BT136X-600,127 vs BT136F-600
BT136X-600,127 vs BTA04-600A
BT136X-600,127 vs BT136X-600