Part Details for T410-600W-TR by STMicroelectronics
Overview of T410-600W-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-10-9L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
CMT4-10-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
HXT4101A-DNT | Renesas Electronics Corporation | Compact 14 Gb/s VCSEL Drive |
Part Details for T410-600W-TR
T410-600W-TR CAD Models
T410-600W-TR Part Data Attributes
|
T410-600W-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T410-600W-TR
STMicroelectronics
TRIAC,600V V(DRM),4A I(T)RMS,TO-220AB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Trigger Device Type | TRIAC |
Alternate Parts for T410-600W-TR
This table gives cross-reference parts and alternative options found for T410-600W-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T410-600W-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BT136X-600F | NXP Semiconductors | Check for Price | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | T410-600W-TR vs BT136X-600F |
L6004L9 | Loras Industries Inc | Check for Price | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, | T410-600W-TR vs L6004L9 |
BT136X-600E | NXP Semiconductors | Check for Price | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | T410-600W-TR vs BT136X-600E |
BT136X-600D,127 | NXP Semiconductors | Check for Price | BT136X-600D | T410-600W-TR vs BT136X-600D,127 |
T410-600-W | STMicroelectronics | Check for Price | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, ISOWATT220AB, 3 PIN | T410-600W-TR vs T410-600-W |
BT136X-600,127 | WeEn Semiconductor Co Ltd | $0.3788 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | T410-600W-TR vs BT136X-600,127 |
BT136F-600 | NXP Semiconductors | Check for Price | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | T410-600W-TR vs BT136F-600 |