T410-600W-TR vs BT136F-600 feature comparison

T410-600W-TR STMicroelectronics

Buy Now Datasheet

BT136F-600 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Critical Rate of Rise of Off-State Voltage-Min 40 V/us 100 V/us
DC Gate Trigger Current-Max 10 mA 35 mA
DC Gate Trigger Voltage-Max 1.3 V 1.5 V
Holding Current-Max 15 mA 15 mA
JESD-609 Code e3
Leakage Current-Max 1 mA
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 2
HTS Code 8541.30.00.80
Case Connection ISOLATED
Configuration SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 500 µA
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare T410-600W-TR with alternatives

Compare BT136F-600 with alternatives