T4067 vs TLA-3M103-T feature comparison

T4067 Pulse Electronics Corporation

Buy Now Datasheet

TLA-3M103-T TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP TDK CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application ISDN LAN; 10 BASE-T
Height 12.07 mm 5.95 mm
Isolation Voltage 1500 V 1500 V
Length 13.46 mm 25.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Packing Method TRAY TAPE & REEL
Primary Inductance 7500 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1.32CS:1 1CT:1CT; 1CT:1CT
Width 13.11 mm 9.5 mm
Base Number Matches 1 1
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO; COMMON MODE CHOKE AVAILABLE
Operating Temperature-Max 70 °C
Operating Temperature-Min

Compare T4067 with alternatives

Compare TLA-3M103-T with alternatives