T4067 vs T4031 feature comparison

T4067 Pulse Electronics Corporation

Buy Now Datasheet

T4031 Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application ISDN ISDN
Height 12.07 mm 12.07 mm
Isolation Voltage 1500 V 1500 V
Length 13.46 mm 13.46 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Packing Method TRAY TRAY
Primary Inductance 7500 µH 13000 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1.32CS:1 1.65CS:1CT
Width 13.11 mm 13.11 mm
Base Number Matches 1 1

Compare T4067 with alternatives

Compare T4031 with alternatives