TLA-3M103-T vs T-50802 feature comparison

TLA-3M103-T TDK Corporation

Buy Now Datasheet

T-50802 Rhombus Industries Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TDK CORP RHOMBUS INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO; COMMON MODE CHOKE AVAILABLE
Application LAN; 10 BASE-T ETHERNET; 10 BASE-2/5
Height 5.95 mm 5.21 mm
Isolation Voltage 1500 V 2000 V
Length 25.7 mm 12.83 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 4
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL TAPE & REEL
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT; 1CT:1CT 1:1
Width 9.5 mm 7.24 mm
Base Number Matches 1 1
ET Product-Min 2.7 V-us
Primary Inductance 100 µH
Pulse Rise Time-Max 3.5 ns

Compare TLA-3M103-T with alternatives

Compare T-50802 with alternatives