T242D108M006MSC vs M39003/03-2015 feature comparison

T242D108M006MSC KEMET Corporation

Buy Now Datasheet

M39003/03-2015 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Length 19.96 mm 19.96 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-39003 MIL-PRF-39003
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 1 4
Leakage Current 0.02 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Ripple Current 1225 mA
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare T242D108M006MSC with alternatives

Compare M39003/03-2015 with alternatives