Part Details for T242D108M006MSC by KEMET Corporation
Overview of T242D108M006MSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T242D108M006MSC
T242D108M006MSC CAD Models
T242D108M006MSC Part Data Attributes
|
T242D108M006MSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242D108M006MSC
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Length | 19.96 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Terminal Finish | TIN LEAD |
Alternate Parts for T242D108M006MSC
This table gives cross-reference parts and alternative options found for T242D108M006MSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242D108M006MSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T245D108M006RS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T242D108M006MSC vs T245D108M006RS7443 |
T255D108M006MS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T242D108M006MSC vs T255D108M006MS7443 |
M39003/033015C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T242D108M006MSC vs M39003/033015C |
M39003/030215A | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T242D108M006MSC vs M39003/030215A |
T255D108M006RS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T242D108M006MSC vs T255D108M006RS7443 |
T140D108M006AS | KEMET Corporation | $23.7342 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | T242D108M006MSC vs T140D108M006AS |
T252D108M006CSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | T242D108M006MSC vs T252D108M006CSC |
T242D108M006PS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T242D108M006MSC vs T242D108M006PS4252 |
T242D108M006CS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 1000uF, | T242D108M006MSC vs T242D108M006CS7293 |
T140D108M006ASC-7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 1000uF, | T242D108M006MSC vs T140D108M006ASC-7443 |