T242D108M006MSC vs T140D108M006AS feature comparison

T242D108M006MSC KEMET Corporation

Buy Now Datasheet

T140D108M006AS KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.92 mm 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Length 19.96 mm 19.96 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-39003
Terminal Finish TIN LEAD Tin/Lead (Sn60Pb40)
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.21.00.20
Samacsys Manufacturer KEMET
Leakage Current 0.02 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare T242D108M006MSC with alternatives

Compare T140D108M006AS with alternatives