T1231T vs T1109 feature comparison

T1231T Pulse Electronics Corporation

Buy Now Datasheet

T1109 Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature 1:2.4; 1:1, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE TURNS RATIO: 1CT:1.41; 1CT:1.41, HEIGHT DIM INCLUDES TERMINAL ALSO
Approvals BABT BABT
Height 5.84 mm 5.84 mm
Length 28.58 mm 28.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE & REEL TUBE
Surface Mount YES YES
Transformer Type TELECOM TRANSFORMER TELECOM TRANSFORMER
Width 12.32 mm 16.26 mm
Base Number Matches 1 4

Compare T1231T with alternatives

Compare T1109 with alternatives