Part Details for T1109 by Pulse Electronics Corporation
Overview of T1109 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1109LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 9 Positions, 2.54 mm Pitch, Right Angle |
Part Details for T1109
T1109 CAD Models
T1109 Part Data Attributes
|
T1109
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1109
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:1.41; 1CT:1.41, HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | BABT | |
Height | 5.84 mm | |
Length | 28.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16.26 mm |
Alternate Parts for T1109
This table gives cross-reference parts and alternative options found for T1109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BX2258 | Pulse Electronics Corporation | Check for Price | Telecom Transformer | T1109 vs BX2258 |
T1078T | Pulse Electronics Corporation | Check for Price | Telecom Transformer | T1109 vs T1078T |
T1111T | Pulse Electronics Corporation | Check for Price | Telecom Transformer | T1109 vs T1111T |
T3011NLT | Pulse Electronics Corporation | Check for Price | Telecom Transformer, ROHS COMPLIANT | T1109 vs T3011NLT |
T1065T | Pulse Electronics Corporation | Check for Price | Telecom Transformer | T1109 vs T1065T |
T3012T | Pulse Electronics Corporation | Check for Price | Telecom Transformer | T1109 vs T3012T |
T1112NLT | Pulse Electronics Corporation | Check for Price | Telecom Transformer, ROHS COMPLIANT | T1109 vs T1112NLT |
T1095T | Pulse Electronics Corporation | Check for Price | Telecom Transformer | T1109 vs T1095T |
PE-65661T | Pulse Electronics Corporation | Check for Price | Telecom Transformer, ROHS COMPLIANT | T1109 vs PE-65661T |
T1108NLT | Pulse Electronics Corporation | $7.5350 | Telecom Transformer, ROHS COMPLIANT | T1109 vs T1108NLT |