T1231T vs T1111T feature comparison

T1231T Pulse Electronics Corporation

Buy Now Datasheet

T1111T Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature 1:2.4; 1:1, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE 1:1; 1:1.26; 1:2CT, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE
Approvals BABT BABT
Height 5.84 mm 5.84 mm
Length 28.58 mm 28.58 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE & REEL TAPE & REEL
Surface Mount YES YES
Transformer Type TELECOM TRANSFORMER TELECOM TRANSFORMER
Width 12.32 mm 12.32 mm
Base Number Matches 1 1

Compare T1231T with alternatives

Compare T1111T with alternatives