SZN4481CTXV vs JANS1N4481C feature comparison

SZN4481CTXV Solid State Devices Inc (SSDI)

Buy Now Datasheet

JANS1N4481C Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC DEFENSE LOGISTICS AGENCY
Package Description O-LALF-W2 HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Category CO2 Kg 8.7 8.7
Compliance Temperature Grade Military: -65C to +175C
Candidate List Date 2017-01-12
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.01
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 47 V 47 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 5.5 mA 5.5 mA
Base Number Matches 1 3
kg CO2e/kg 8.7
Average Weight (mg) 283
CO2e (mg) 2462.1
Qualifications DLA, Space
Reference Standard MIL-19500/406F

Compare SZN4481CTXV with alternatives

Compare JANS1N4481C with alternatives