SZN4481CTXV vs JAN1N4481 feature comparison

SZN4481CTXV Solid State Devices Inc (SSDI)

Buy Now Datasheet

JAN1N4481 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC SENSITRON SEMICONDUCTOR
Package Description O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 47 V 47 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 5%
Working Test Current 5.5 mA 5.5 mA
Base Number Matches 1 9
Pbfree Code No
Rohs Code No
Part Package Code DO-41
Additional Feature METALLURGICALLY BONDED
Dynamic Impedance-Max 50 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500/406F
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SZN4481CTXV with alternatives

Compare JAN1N4481 with alternatives