JANS1N4481C
vs
JANTXV1N4481D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500/406F
MIL-19500/406F
Reference Voltage-Nom
47 V
47 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
2%
1%
Working Test Current
5.5 mA
5.5 mA
Base Number Matches
3
3
Compare JANS1N4481C with alternatives
Compare JANTXV1N4481D with alternatives