SZMMBZ5242ELT1G vs BZX84C18 feature comparison

SZMMBZ5242ELT1G onsemi

Buy Now Datasheet

BZX84C18 Galaxy Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P SOT-23
Manufacturer Package Code 318
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 9 Weeks
Samacsys Manufacturer onsemi
Additional Feature IR-NOM
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 45 Ω
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 600 Ω 225 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.35 W
Reference Standard AEC-Q101
Reference Voltage-Nom 12 V 18 V
Reverse Current-Max 1 µA 0.1 µA
Reverse Test Voltage 9.1 V 12.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 5 mA
Base Number Matches 1 60
Rohs Code Yes
Package Description SOT-23, 3 PIN

Compare SZMMBZ5242ELT1G with alternatives