SZMMBZ5242ELT1G
vs
BZX84C16
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ONSEMI
CHENG-YI ELECTRONIC CO LTD
Part Package Code
SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P
Manufacturer Package Code
318
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
9 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
IR-NOM
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
Forward Voltage-Max (VF)
0.9 V
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
12 V
Reverse Current-Max
1 µA
Reverse Test Voltage
9.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
20 mA
Base Number Matches
1
60
Rohs Code
Yes
Compare SZMMBZ5242ELT1G with alternatives