SZMMBZ5242ELT1G vs SZMMBZ5242BLT3G feature comparison

SZMMBZ5242ELT1G onsemi

Buy Now Datasheet

SZMMBZ5242BLT3G onsemi

Buy Now Datasheet
Yes
Active Active
ONSEMI ON SEMICONDUCTOR
SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P
318
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
9 Weeks
onsemi
IR-NOM
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
30 Ω
0.9 V
TO-236 TO-236AB
R-PDSO-G3 R-PDSO-G3
e3
600 Ω
1
1 1
3 3
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
0.225 W 0.225 W
AEC-Q101 AEC-Q101
12 V 12 V
1 µA
9.1 V
YES YES
ZENER ZENER
MATTE TIN
GULL WING GULL WING
DUAL DUAL
30 NOT SPECIFIED
5% 5%
20 mA 20 mA
1 1
Yes
R-PDSO-G3

Compare SZMMBZ5242ELT1G with alternatives

Compare SZMMBZ5242BLT3G with alternatives