SZMMBZ5242ELT1G
vs
BZX84C15-E3-08
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
VISHAY INTERTECHNOLOGY INC
Part Package Code
SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P
Manufacturer Package Code
318
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
9 Weeks
14 Weeks, 3 Days
Samacsys Description
225 mW Zener Diode Voltage Regulator 12 V
Samacsys Manufacturer
onsemi
Vishay
Samacsys Modified On
2024-09-19 14:45:22
Total Weight
8.02
Category CO2 Kg
8.7
CO2
69.77399999999999
Compliance Temperature Grade
Military: -65C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Qualifications
AEC-Q101
Additional Feature
IR-NOM
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
30 Ω
Forward Voltage-Max (VF)
0.9 V
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Knee Impedance-Max
600 Ω
200 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
12 V
15 V
Reverse Current-Max
1 µA
0.05 µA
Reverse Test Voltage
9.1 V
10.5 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
5 mA
Base Number Matches
1
1
Rohs Code
Yes
Package Description
SOT-23, 3 PIN
Pin Count
3
Voltage Temp Coeff-Max
0.9 mV/°C
Compare SZMMBZ5242ELT1G with alternatives
Compare BZX84C15-E3-08 with alternatives