BZX84C15-E3-08
vs
BZX84C15LT3G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
ONSEMI
Package Description
SOT-23, 3 PIN
PACKAGE-3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
14 Weeks, 3 Days
2 Days
Samacsys Manufacturer
Vishay
onsemi
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
30 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Knee Impedance-Max
200 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.25 W
Reference Voltage-Nom
15 V
15 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
10.5 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Voltage Temp Coeff-Max
0.9 mV/°C
Voltage Tol-Max
5%
4.98%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Part Package Code
SOT-23 (TO-236) 3 LEAD
Manufacturer Package Code
318
JEDEC-95 Code
TO-236AB
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Compare BZX84C15-E3-08 with alternatives
Compare BZX84C15LT3G with alternatives