SZBZX84C9V1LT1G vs JAN1N6328DUS feature comparison

SZBZX84C9V1LT1G onsemi

Buy Now Datasheet

JAN1N6328DUS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description TO-236, 3 PIN MELF-2
Pin Count 3
Manufacturer Package Code 318
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 10 Weeks 52 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 10 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.5 W
Reference Standard AEC-Q101 MIL-19500
Reference Voltage-Nom 9.1 V 15 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.08% 1%
Working Test Current 5 mA 8.5 mA
Base Number Matches 1 1
Rohs Code No
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection ISOLATED
Knee Impedance-Max 600 Ω
Qualification Status Qualified
Reverse Current-Max 0.05 µA
Reverse Test Voltage 11 V

Compare SZBZX84C9V1LT1G with alternatives

Compare JAN1N6328DUS with alternatives