JAN1N6328DUS vs 1N6328DUS feature comparison

JAN1N6328DUS VPT Components

Buy Now Datasheet

1N6328DUS Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer VPT COMPONENTS MICROSEMI CORP
Reach Compliance Code compliant unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-XELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/533F
Reference Voltage-Nom 15 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 1%
Working Test Current 8.5 mA
Base Number Matches 7 6
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JAN1N6328DUS with alternatives

Compare 1N6328DUS with alternatives