Part Details for SZBZX84C9V1LT1G by onsemi
Overview of SZBZX84C9V1LT1G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZBZX84C9V1LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4022
|
Newark | Zener Diode, Auto, 9.1V, 0.25W, Sot23, Zener Voltage Vz Typ:9.1V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Szbzx84Cxxxlt1G Series, Rohs Compliant: Yes |Onsemi SZBZX84C9V1LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12001 |
|
$0.0410 / $0.1800 | Buy Now |
DISTI #
13AC6256
|
Newark | Zener Diode, Aec-Q101, 9.1V, 0.25W, Sot23, Zener Voltage Vz Typ:9.1V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Szbzx84Cxxxlt1G Seriesrohs Compliant: Yes |Onsemi SZBZX84C9V1LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0470 | Buy Now |
DISTI #
85AC2218
|
Newark | Zener Diode, Aec-Q101, 9.1V, 0.25W, Sot23, Zener Voltage Vz Typ:9.1V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi SZBZX84C9V1LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
SZBZX84C9V1LT1GOSCT-ND
|
DigiKey | DIODE ZENER 9.1V 225MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14018 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
SZBZX84C9V1LT1G
|
Avnet Americas | Diode Zener Single 9.1V 5% 300mW 2-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C9V1LT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 506500 Factory Stock |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
SZBZX84C9V1LT1G
|
Avnet Americas | Diode Zener Single 9.1V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C9V1LT1G) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 506500 Factory Stock |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
863-SZBZX84C9V1LT1G
|
Mouser Electronics | Zener Diodes ZEN REG .250W RoHS: Compliant | 11790 |
|
$0.0180 / $0.1700 | Buy Now |
|
Future Electronics | BZX84C9V1LT1 Series 225 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0177 / $0.0202 | Buy Now |
|
Future Electronics | BZX84C9V1LT1 Series 225 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0177 / $0.0202 | Buy Now |
|
Future Electronics | BZX84C9V1LT1 Series 225 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0177 / $0.0202 | Buy Now |
Part Details for SZBZX84C9V1LT1G
SZBZX84C9V1LT1G CAD Models
SZBZX84C9V1LT1G Part Data Attributes:
|
SZBZX84C9V1LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C9V1LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 9.1 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 5 mA |
Alternate Parts for SZBZX84C9V1LT1G
This table gives cross-reference parts and alternative options found for SZBZX84C9V1LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C9V1LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C10L | Zener Diode, 10V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | SZBZX84C9V1LT1G vs BZX84C10L |
BZX84C10LT3G | 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | onsemi | SZBZX84C9V1LT1G vs BZX84C10LT3G |
SZBZX84C9V1LT3G | 250 mW; Zener Diode Voltage Regulator 9.1 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SZBZX84C9V1LT1G vs SZBZX84C9V1LT3G |
BZX84C10L | 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | SZBZX84C9V1LT1G vs BZX84C10L |
BZX84-C10 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | SZBZX84C9V1LT1G vs BZX84-C10 |