SZ1005K152CTF
vs
BLM18HD471SN1L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
MURATA MANUFACTURING CO LTD
Package Description
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
EIA STD PACKAGE SIZE 0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
1.2 Ω
1.2 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.5 mm
0.8 mm
Length
1 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
1500 OHM Ω
470 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.1 A
0.1 A
Width
0.5 mm
0.8 mm
Base Number Matches
1
1
Additional Feature
MONOLITHIC TYPE
JESD-609 Code
e3
Terminal Finish
TIN
Compare SZ1005K152CTF with alternatives
Compare BLM18HD471SN1L with alternatives