BLM18HD471SN1L vs BLM18HD471SN1K feature comparison

BLM18HD471SN1L Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18HD471SN1K Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603 EIA STD PACKAGE SIZE 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature MONOLITHIC TYPE MONOLITHIC TYPE
DC Resistance-Max 1.2 Ω 1.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 470 OHM Ω 470 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.1 A 0.1 A
Terminal Finish TIN TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare BLM18HD471SN1L with alternatives

Compare BLM18HD471SN1K with alternatives