BLM18HD471SN1L vs BLM18HD471SN1B feature comparison

BLM18HD471SN1L Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18HD471SN1B Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603 EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature MONOLITHIC TYPE BAG
DC Resistance-Max 1.2 Ω 1.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 470 OHM Ω 470 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 0.1 A 0.1 A
Terminal Finish TIN TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Case Code 0603
Construction Chip Bead
Frequency-Max 1000 MHz
Frequency-Min 100 MHz
Number of Terminals 2

Compare BLM18HD471SN1L with alternatives

Compare BLM18HD471SN1B with alternatives