SZ1005K102TF vs BLM18HD471SH1 feature comparison

SZ1005K102TF Sunlord

Buy Now Datasheet

BLM18HD471SH1 Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 1.2 Ω 1.2 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.5 mm 0.8 mm
Length 1 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1000 OHM Ω 470 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.1 A 0.1 A
Width 0.5 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Terminal Finish TIN

Compare SZ1005K102TF with alternatives

Compare BLM18HD471SH1 with alternatives