SZ1005K102TF vs SZ1005K152CTF feature comparison

SZ1005K102TF Sunlord

Buy Now Datasheet

SZ1005K152CTF Sunlord

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD SHENZHEN SUNLORD ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 1.2 Ω 1.2 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1000 OHM Ω 1500 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.1 A 0.1 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN

Compare SZ1005K102TF with alternatives

Compare SZ1005K152CTF with alternatives