BLM18HD471SH1 vs GZ1608D202TF feature comparison

BLM18HD471SH1 Murata Manufacturing Co Ltd

Buy Now Datasheet

GZ1608D202TF Sunlord

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD SHENZHEN SUNLORD ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 1.2 Ω 1.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 470 OHM Ω 2000 OHM Ω
Rated Current 0.1 A 0.1 A
Terminal Finish TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Packing Method TAPE AND REEL

Compare BLM18HD471SH1 with alternatives

Compare GZ1608D202TF with alternatives