SYS82000RKXCL-12
vs
WS512K32F-85G4TI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SYNTAQ TECHNOLOGY INC
WHITE ELECTRONIC DESIGNS CORP
Package Description
, SIP38
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Industrial: -40C to +85C
Access Time-Max
120 ns
85 ns
I/O Type
COMMON
JESD-609 Code
e0
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
16
Number of Terminals
38
68
Number of Words
2097152 words
1048576 words
Number of Words Code
2000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX8
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Equivalence Code
SIP38
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.109 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Position
SINGLE
QUAD
Base Number Matches
3
2
Additional Feature
CONFIGURABLE AS 512K X 32
Alternate Memory Width
8
JESD-30 Code
S-XQMA-F68
Number of Functions
1
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Form
FLAT
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare WS512K32F-85G4TI with alternatives