SY89852UMG vs SY58610UMG feature comparison

SY89852UMG Microchip Technology Inc

Buy Now Datasheet

SY58610UMG Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
MLF-16 MLF-16
compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
4 Weeks 18 Weeks
IT CAN ALSO OPERATE WITH 3.3 VOLT SUPPLY IT CAN ALSO OPERATE WITH 3.3 VOLT SUPPLY
89852 58610
S-XQCC-N16 S-XQCC-N16
e4 e4
3 mm 3 mm
MULTIPLEXER MULTIPLEXER
2 2
1 1
2 2
1 1
16 16
85 °C 85 °C
-40 °C -40 °C
COMPLEMENTARY COMPLEMENTARY
UNSPECIFIED UNSPECIFIED
VQCCN HVQCCN
LCC16,.12SQ,20 LCC16,.12SQ,20
SQUARE SQUARE
CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
TUBE TUBE
260
0.34 ns 0.47 ns
Not Qualified Not Qualified
0.95 mm 0.95 mm
2.625 V 2.625 V
2.375 V 2.375 V
2.5 V 2.5 V
YES YES
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
40
3 mm 3 mm
2 2
Microchip

Compare SY89852UMG with alternatives

Compare SY58610UMG with alternatives