SY58610UMG
vs
SY89843UMGTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICREL INC
MICREL INC
Package Description
3 X 3 MM, LEAD FREE, MLF-16
HVQCCN,
Reach Compliance Code
compliant
compliant
Additional Feature
IT CAN ALSO OPERATE WITH 3.3 VOLT SUPPLY
ALSO OPERATES AT 3.3V SUPPLY
Family
58610
89843
JESD-30 Code
S-XQCC-N16
S-XQCC-N24
JESD-609 Code
e4
e4
Length
3 mm
4 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
LCC24,.16SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.47 ns
0.88 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.95 mm
0.9 mm
Supply Voltage-Max (Vsup)
2.625 V
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3 mm
4 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
DFN
Pin Count
24
Manufacturer Package Code
MLF
HTS Code
8542.39.00.01
Packing Method
TR
Compare SY89843UMGTR with alternatives