SY58610UMG vs SY89474UMG-TR feature comparison

SY58610UMG Micrel Inc

Buy Now Datasheet

SY89474UMG-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description 3 X 3 MM, LEAD FREE, MLF-16 QFN-24
Reach Compliance Code compliant compliant
Additional Feature IT CAN ALSO OPERATE WITH 3.3 VOLT SUPPLY
Family 58610 89474
JESD-30 Code S-XQCC-N16 S-XQCC-N24
JESD-609 Code e4 e4
Length 3 mm 4 mm
Logic IC Type MULTIPLEXER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.47 ns 0.47 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 0.9 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 4 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Input Conditioning DIFFERENTIAL MUX
Number of Inverted Outputs
Number of True Outputs 4
Packing Method TR
Power Supply Current-Max (ICC) 110 mA
Prop. Delay@Nom-Sup 0.47 ns
Same Edge Skew-Max (tskwd) 0.02 ns
fmax-Min 2500 MHz

Compare SY89474UMG-TR with alternatives