SY89852UMG vs SY58610UMG feature comparison

SY89852UMG Microchip Technology Inc

Buy Now Datasheet

SY58610UMG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description MLF-16 MLF-16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 18 Weeks
Additional Feature IT CAN ALSO OPERATE WITH 3.3 VOLT SUPPLY IT CAN ALSO OPERATE WITH 3.3 VOLT SUPPLY
Family 89852 58610
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e4 e4
Length 3 mm 3 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.34 ns 0.47 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 0.95 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 3 mm
Base Number Matches 3 3
Samacsys Manufacturer Microchip

Compare SY89852UMG with alternatives

Compare SY58610UMG with alternatives