SY89852UMG
vs
SY5802UMITR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Package Description
MLF-16
HVQCCN,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
IT CAN ALSO OPERATE WITH 3.3 VOLT SUPPLY
ALSO OPERATES WITH 3.3V SUPPLY
Family
89852
JESD-30 Code
S-XQCC-N16
S-XQCC-N32
JESD-609 Code
e4
Length
3 mm
5 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Inputs
2
4
Number of Outputs
1
1
Number of Terminals
16
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VQCCN
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
LCC32,.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.34 ns
0.34 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.95 mm
0.9 mm
Supply Voltage-Max (Vsup)
2.625 V
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
5 mm
Base Number Matches
3
2
Part Package Code
DFN
Pin Count
32
Manufacturer Package Code
MLF
Compare SY89852UMG with alternatives
Compare SY5802UMITR with alternatives