SY5802UMITR vs SY89852UMGTR feature comparison

SY5802UMITR Microchip Technology Inc

Buy Now Datasheet

SY89852UMGTR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN DFN
Package Description HVQCCN, VQCCN,
Pin Count 32 16
Manufacturer Package Code MLF MLF
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY IT CAN ALSO OPERATE WITH 3.3 VOLT SUPPLY
JESD-30 Code S-XQCC-N32 S-XQCC-N16
Length 5 mm 3 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 4 2
Number of Outputs 1 1
Number of Terminals 32 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN VQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Packing Method TR TR
Propagation Delay (tpd) 0.34 ns 0.34 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.95 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 3 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Family 89852
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL PALLADIUM GOLD

Compare SY5802UMITR with alternatives

Compare SY89852UMGTR with alternatives