SY89316VMGTR vs MC10EL16DR2G feature comparison

SY89316VMGTR Microchip Technology Inc

Buy Now Datasheet

MC10EL16DR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Part Package Code DFN SOIC-8 Narrow Body
Package Description HVSON, SOIC-8
Pin Count 8 8
Manufacturer Package Code MLF 751-07
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY AND VEE =-3.3, VCC=0 NECL MODE: VCC=0 VEE=-4.2 TO -5.7
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e4 e3
Length 2 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.08,20 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 0.3 ns 0.325 ns
Receiver Number of Bits 1 1
Seated Height-Max 0.9254 mm 1.75 mm
Supply Voltage-Max 3.63 V 5.7 V
Supply Voltage-Min 2.97 V 4.2 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 2 mm 3.9 mm
Base Number Matches 1 1
Factory Lead Time 35 Weeks
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 260
Supply Current-Max 22 mA
Technology ECL
Time@Peak Reflow Temperature-Max (s) 30

Compare SY89316VMGTR with alternatives

Compare MC10EL16DR2G with alternatives