SY89316VMGTR vs SY10EP16VKCTR feature comparison

SY89316VMGTR Microchip Technology Inc

Buy Now Datasheet

SY10EP16VKCTR Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Part Package Code DFN MSOP
Package Description HVSON, TSSOP, TSSOP8,.19
Pin Count 8 8
Manufacturer Package Code MLF
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 5V SUPPLY AND VEE =-3.3, VCC=0 CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PDSO-N8 S-PDSO-G8
JESD-609 Code e4 e0
Length 2 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC8,.08,20 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 0.3 ns 0.25 ns
Receiver Number of Bits 1 1
Seated Height-Max 0.9254 mm 1.1 mm
Supply Voltage-Max 3.63 V 5.5 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Width 2 mm 3 mm
Base Number Matches 1 2
Differential Output YES
Peak Reflow Temperature (Cel) 240
Supply Current-Max 42 mA
Technology ECL10K
Time@Peak Reflow Temperature-Max (s) 30

Compare SY89316VMGTR with alternatives

Compare SY10EP16VKCTR with alternatives