SY88303BLMGTR vs SY88303BLMG-TR feature comparison

SY88303BLMGTR Microchip Technology Inc

Buy Now Datasheet

SY88303BLMG-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN
Package Description HVQCCN, VQFN-16
Pin Count 16
Manufacturer Package Code MLF
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N16 S-PQCC-N16
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 1 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 3 mm
Base Number Matches 2 2
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Applications SDH; SONET
Package Equivalence Code LCC16,.12SQ,20
Supply Current-Max 60 mA

Compare SY88303BLMGTR with alternatives

Compare SY88303BLMG-TR with alternatives