SY88303BLMG-TR vs SY88149HLMG feature comparison

SY88303BLMG-TR Micrel Inc

Buy Now Datasheet

SY88149HLMG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, MLF-16 HVQCCN,
Reach Compliance Code compliant compliant
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 0.9 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 3 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01

Compare SY88149HLMG with alternatives