SY5802UMITR vs SY58610UMG feature comparison

SY5802UMITR Microchip Technology Inc

Buy Now Datasheet

SY58610UMG Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN
Package Description HVQCCN, MLF-16
Pin Count 32
Manufacturer Package Code MLF
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY IT CAN ALSO OPERATE WITH 3.3 VOLT SUPPLY
JESD-30 Code S-XQCC-N32 S-XQCC-N16
Length 5 mm 3 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 4 2
Number of Outputs 1 1
Number of Terminals 32 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TUBE
Propagation Delay (tpd) 0.34 ns 0.47 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.95 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 3 mm
Base Number Matches 2 3
Rohs Code Yes
Factory Lead Time 18 Weeks
Samacsys Manufacturer Microchip
Samacsys Modified On 2018-04-20 14:49:50
Total Weight 21.3
Category CO2 Kg 12.6
CO2 268.38
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 96
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Family 58610
JESD-609 Code e4
Moisture Sensitivity Level 2
Terminal Finish NICKEL PALLADIUM GOLD

Compare SY5802UMITR with alternatives

Compare SY58610UMG with alternatives