SY55852UKGTR vs MC10EL35DTR2G feature comparison

SY55852UKGTR Microchip Technology Inc

Buy Now Datasheet

MC10EL35DTR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC ONSEMI
Part Package Code MSOP SOIC
Package Description TSSOP, LEAD FREE, PLASTIC, TSSOP-8
Pin Count 10 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 55852 10EL
JESD-30 Code S-PDSO-G10 S-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 3 mm
Logic IC Type D FLIP-FLOP J-K FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 1 2
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.4 ns 0.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.7 V 5.7 V
Supply Voltage-Min (Vsup) 2.3 V 4.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3 mm 3 mm
fmax-Min 2500 MHz 1800 MHz
Base Number Matches 2 1
Manufacturer Package Code 948R-02
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Max Frequency@Nom-Sup 1400000000 Hz
Package Equivalence Code TSSOP8,.19
Power Supply Current-Max (ICC) 32 mA
Prop. Delay@Nom-Sup 0.745 ns
Supply Voltage-Nom (Vsup) 5 V
Technology ECL

Compare SY55852UKGTR with alternatives

Compare MC10EL35DTR2G with alternatives